MEAN WELL IP67, IP65 LED Driver, 214V, 428 V, 320 W

Subtotal (1 unit)*

$136.37

(exc. GST)

$150.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.37

*price indicative

RS Stock No.:
145-141
Distrelec Article No.:
301-34-817
Mfr. Part No.:
HLG-320H-C700A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

214V, 428V

Maximum Output Power

320W

Input Voltage

305V ac, 90V ac

Dimming Operation

No

Input Voltage Type

AC

IP Rating

IP67, IP65

Operating Modes

Constant Current

Series

HLG-320H-C

Standards/Approvals

EN/EN61000-4-2, IP67, EAC TP TC 004, GB19510.1, EN/EN61347-1, EN/EN61347-2-13, GB/T 17743, GB19510.14, EN/EN62384, TP TC 020, EN/EN55015, EN/EN61547, GB17625.1EAC, EN/EN61000-3-2, IP65, EN/EN61000-3-3

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.

Metal Housing

Typical lifetime more than 62000 hours

7 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy