MEAN WELL LED Driver, 20V, 40 W, 600 mA, 1.4A Multiple-Stage Constant Power/Constant Voltage LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
314-342
Mfr. Part No.:
XLC-40-24-S
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

20V

Maximum Output Power

40W

Input Voltage

110V, 305V

Sub Type

Multiple-Stage Constant Power/Constant Voltage LED Driver

Dimming Operation

No

Input Voltage Type

DC

Operating Modes

Constant Voltage

Driver Current

600mA, 1.4mA

LED Voltage

54V, 9V

Standards/Approvals

UL8750(Class P), GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, Design refer to AS/NZS 61347-1, CSA C22.2 No. 250.13-12 approved, BS EN/EN62384, BS EN/EN61347-2-13(EL) appendix J (DC), AS/NZS 61347-2-13

Series

XLC-40

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEANWELL LED Driver is a 40W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 600mA to 1400mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.

Plastic housing with Class II and PFC design

Meets UL 8750 Class 2 and Class P power unit

Flicker free and complying with CE ERP directive

Standby power consumption less than 0.5W

Meets emergency lighting application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy