MEAN WELL IP67, IP65 1 Output LED Driver, 54V, 75 W, 500mA Io
- RS Stock No.:
- 149-652
- Distrelec Article No.:
- 301-34-736
- Mfr. Part No.:
- ELG-75-C1400A-3Y
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$47.66
(exc. GST)
$52.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $47.66 |
*price indicative
- RS Stock No.:
- 149-652
- Distrelec Article No.:
- 301-34-736
- Mfr. Part No.:
- ELG-75-C1400A-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 27V, 54V | |
| Driver Current | 500mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, BIS IS15885 700A/700B/700DA/1050A, KC61347-2-13, IP65 or IP67, BS EN/EN62384, GB19510.1, EAC TP TC 004, BS EN/ES/NZS 61347-2-13, KC61347-1, UL8750(type”HL”), BS EN/ES/NZS 61347-1, GB19510.14 | |
| Number of Outputs | 1 | |
| Series | ELG-75-C | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 27V, 54V | ||
Driver Current 500mA | ||
Operating Modes Constant Current | ||
Standards/Approvals CSA C22.2 No. 250.13-12, BIS IS15885 700A/700B/700DA/1050A, KC61347-2-13, IP65 or IP67, BS EN/EN62384, GB19510.1, EAC TP TC 004, BS EN/ES/NZS 61347-2-13, KC61347-1, UL8750(type”HL”), BS EN/ES/NZS 61347-1, GB19510.14 | ||
Number of Outputs 1 | ||
Series ELG-75-C | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 75 W Output, 700mA Io
- MEAN WELL 200.88 W Output Io and Vo
- MEAN WELL 86 V Output, 239.4 W Output Io
- MEAN WELL 71 V Output, 198.8 W Output Io
- MEAN WELL 240 W Output, 4.45A DALI
- MEAN WELL 100 W Output Dimmable
- MEAN WELL 200 W Output Resistance 3 in 1
- MEAN WELL 151.2 W Output 10V PWM and Resistance, Io and Vo
