MEAN WELL IP65 LED Driver, 142V, 71 V, 198.8 W Io
- RS Stock No.:
- 534-672
- Distrelec Article No.:
- 301-57-119
- Mfr. Part No.:
- ELG-200-C1400A-3Y
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$103.77
(exc. GST)
$114.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $103.77 |
*price indicative
- RS Stock No.:
- 534-672
- Distrelec Article No.:
- 301-57-119
- Mfr. Part No.:
- ELG-200-C1400A-3Y
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 142V, 71V | |
| Maximum Output Power | 198.8W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current | |
| LED Voltage | 142V, 71V | |
| Series | ELG-200-C | |
| Standards/Approvals | BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 142V, 71V | ||
Maximum Output Power 198.8W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current | ||
LED Voltage 142V, 71V | ||
Series ELG-200-C | ||
Standards/Approvals BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 71 V Output, 198.8 W Output Io
- MEAN WELL 71 V Output 10V PWM and Resistance
- MEAN WELL 71 V Output 3 in 1
- MEAN WELL 86 V Output, 239.4 W Output Io
- MEAN WELL 57 V Output, 199.5 W Output Io
- MEAN WELL 95 V Output, 199.5 W Output Io
- MEAN WELL 75 W Output, 500mA Io
- MEAN WELL 228 V Output, 239.4 W Output Io
