MEAN WELL LED Driver, 47 W, 1.4 A, 350mA Dimmable DC/DC Constant Current Step Down LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
149-615
Mfr. Part No.:
LDD-1050H-WDA
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Maximum Output Power

47W

Input Voltage

50V dc, 6V dc

Sub Type

DC/DC Constant Current Step Down LED Driver

Dimming Operation

Yes

Input Voltage Type

DC

Terminal Type

Wire

LED Voltage

4.2V dc

Operating Modes

Constant Current

Driver Current

1.4A, 350A

Series

LDD-H-DA

Standards/Approvals

EN61000-4-2, EAC TP TC 020, BS EN/EN61547, BS EN/EN55015

Primary Type

DC to DC Constant Current LED driver

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL DC-DC Constant Current Step-Down LED driver with DALI, designed and manufactured by MEAN WELL. This LED driver offers a constant current output of 1.05A at a voltage range of 3-45Vdc. It features wired input and output connections, allowing for easy installation and integration into LED lighting systems. The LDD-1050H-WDA also supports dimming with DALI, providing flexible control options for creating dynamic lighting environments. With its compact and encapsulated design, this LED driver is suitable for various LED lighting applications that require reliable and efficient power supply.

Constant current output of 1.05A at a voltage range of 3-45Vdc

Wired input and output connections for easy installation

Supports dimming with DALI for flexible control

Compact and encapsulated design for reliable performance

Suitable for various LED lighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy