MEAN WELL LED Driver, 5 W 1 to 15 LEDs
- RS Stock No.:
- 149-620
- Distrelec Article No.:
- 301-57-250
- Mfr. Part No.:
- LDD-350H-WDA
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 149-620
- Distrelec Article No.:
- 301-57-250
- Mfr. Part No.:
- LDD-350H-WDA
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 5W | |
| Input Voltage | 50V dc, 6V dc | |
| Mount Type | Pin, Wire | |
| Dimming Operation | 1 to 15 LEDs | |
| Terminal Type | Wire | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Standards/Approvals | EAC TP TC 020, BS EN/EN55015 | |
| Series | LDD-H-DA | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 5W | ||
Input Voltage 50V dc, 6V dc | ||
Mount Type Pin, Wire | ||
Dimming Operation 1 to 15 LEDs | ||
Terminal Type Wire | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Standards/Approvals EAC TP TC 020, BS EN/EN55015 | ||
Series LDD-H-DA | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC Step down LED driver is designed to provide a constant current, with an input range of 6-50Vdc and an output of 0.35A at 3-45Vdc. It features wired input and output, as well as dimming capabilities with DALI, making it a versatile choice for various applications.
Constant Current (CC)
Input range of 6-50Vdc
Output of 0.35A at 3-45Vdc
Wired input and output design
Dimming capabilities with DALI
Compact and lightweight design
IP65 rating for versatile use
RoHS compliant for environmental standards
Related links
- MEAN WELL 350mA PWM
- MEAN WELL Step Down, 32 W Output PWM
- MEAN WELL DALI 1400mA PWM
- MEAN WELL DC/DC Constant Current Step Down LED Driver 1400mA, 350 mA
- MEAN WELL DC/DC Constant Current Step Down LED Driver, 22 W Output 3 in 1
- MEAN WELL 185 W Output 1 to 10 V dc PWM
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output, 1.4A 3 in 1 Dimming
- MEAN WELL Constant Current LED Driver 200 W Output 3 in 1
