MEAN WELL LED Driver, 16 W, 500mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- RS Stock No.:
- 149-582
- Distrelec Article No.:
- 300-10-419
- Mfr. Part No.:
- LDD-500L
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$5.53
(exc. GST)
$6.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 145 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.53 |
*price indicative
- RS Stock No.:
- 149-582
- Distrelec Article No.:
- 300-10-419
- Mfr. Part No.:
- LDD-500L
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 16W | |
| Sub Type | DC/DC Constant Current Step Down LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC | |
| Terminal Type | Pin | |
| Operating Modes | Constant Current | |
| Driver Current | 500mA | |
| Standards/Approvals | BS EN/EN55015, EAC TP TC 020, EAC TP TC 020/2011 approved, FCC Part 15 Class B | |
| Series | LDD | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 16W | ||
Sub Type DC/DC Constant Current Step Down LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC | ||
Terminal Type Pin | ||
Operating Modes Constant Current | ||
Driver Current 500mA | ||
Standards/Approvals BS EN/EN55015, EAC TP TC 020, EAC TP TC 020/2011 approved, FCC Part 15 Class B | ||
Series LDD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC Step down LED driver is a constant current driver with an input range of 9-36Vdc and an output of 0.5A at 2-32Vdc. It features dimming capabilities with PWM and remote ON/OFF functionality, making it versatile for various LED applications.
Constant current driver for reliable LED performance
Wide input voltage range of 9-36Vdc for flexibility in use
Output of 0.5A at 2-32Vdc for powering LED arrays efficiently
PCB through-hole design for easy installation
Dimming with PWM and remote ON/OFF for customization
Related links
- MEAN WELL DC/DC Constant Current Step Down LED Driver, 22 W Output 3 in 1
- MEAN WELL DC/DC Constant Current Step Down LED Driver 1400mA, 350 mA
- MEAN WELL DC/DC Constant Current Step Down LED Driver 600mA 3 in 1
- MEAN WELL DC/DC Constant Current Step Down LED Driver 1500mA, 300 mA 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output Resistance
- MEAN WELL Step-Up Constant Current LED Driver 64 V dc Output, 45 W Output 3 in 1
- MEAN WELL 150 W Output, 500mA 3 in 1
- MEAN WELL Step-Up Constant Current LED Driver 45 W Output 3 in 1
