MEAN WELL IP65, IP67 LED Driver, 179V, 89 V, 250 W, 2.5A 3 in 1 Constant Current Mode LED Driver
- RS Stock No.:
- 145-124
- Distrelec Article No.:
- 301-57-170
- Mfr. Part No.:
- HLG-240H-C1400B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$103.86
(exc. GST)
$114.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.86 |
*price indicative
- RS Stock No.:
- 145-124
- Distrelec Article No.:
- 301-57-170
- Mfr. Part No.:
- HLG-240H-C1400B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 179V, 89V | |
| Maximum Output Power | 250W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Current Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 2.5A | |
| Series | HLG-240H-C | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61000-3-2 Class C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 179V, 89V | ||
Maximum Output Power 250W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Current Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Driver Current 2.5A | ||
Series HLG-240H-C | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61000-3-2 Class C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL 89 V Output, 250 W Output Constant Current
- MEAN WELL Constant Current Mode LED Driver 59 V Output 2.1A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 357 V Output 1.1A 3 in 1
- MEAN WELL 357 V Output, 250 W Output Constant Current
- MEAN WELL 238 V Output, 250 W Output Constant Current
- MEAN WELL 71 V Output, 250 W Output Constant Current
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
