MEAN WELL IP67, IP65 LED Driver, 178V, 357 V, 250 W, 1.1A 3 in 1 Constant Current Mode LED Driver
- RS Stock No.:
- 145-123
- Distrelec Article No.:
- 301-57-173
- Mfr. Part No.:
- HLG-240H-C700B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$103.86
(exc. GST)
$114.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $103.86 |
*price indicative
- RS Stock No.:
- 145-123
- Distrelec Article No.:
- 301-57-173
- Mfr. Part No.:
- HLG-240H-C700B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 178V, 357V | |
| Maximum Output Power | 250W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Current Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 1.1A | |
| Operating Modes | Constant Current | |
| Series | HLG-240H-C | |
| Standards/Approvals | light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB/T 17743 GB17625.1 EAC TP TC 020 Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-2 Class C ( load50%), EAC TP TC 020, BS EN/EN61547, BS EN/EN55015, BS EN/EN61000-3-3, 8, 6, 5, 4, 3, 11 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 178V, 357V | ||
Maximum Output Power 250W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Current Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Driver Current 1.1A | ||
Operating Modes Constant Current | ||
Series HLG-240H-C | ||
Standards/Approvals light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB/T 17743 GB17625.1 EAC TP TC 020 Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-2 Class C ( load50%), EAC TP TC 020, BS EN/EN61547, BS EN/EN55015, BS EN/EN61000-3-3, 8, 6, 5, 4, 3, 11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 357 V Output, 250 W Output Constant Current
- MEAN WELL Constant Current Mode LED Driver 59 V Output 2.1A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 89 V Output 2.5A 3 in 1
- MEAN WELL Constant Current Mode LED Driver 428 V Output, 320 W Output 3 in 1
- MEAN WELL 238 V Output, 250 W Output Constant Current
- MEAN WELL 71 V Output, 250 W Output Constant Current
- MEAN WELL 89 V Output, 250 W Output Constant Current
- MEAN WELL Constant Current Mode LED Driver 229 V Output 1.4A 3 in 1
