MEAN WELL 1 Output LED Driver, 60V, 55 W, 1.05A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-946
- Distrelec Article No.:
- 301-57-240
- Mfr. Part No.:
- LDC-55B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$64.53
(exc. GST)
$70.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $64.53 |
*price indicative
- RS Stock No.:
- 424-946
- Distrelec Article No.:
- 301-57-240
- Mfr. Part No.:
- LDC-55B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 55W | |
| Input Voltage | 180V ac, 295V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| LED Voltage | 27V, 56V | |
| Operating Modes | Constant Power | |
| Driver Current | 1.05A | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, GB19510.14, BIS IS15885 Approved, ENEC BS EN/EN61347-1, AS/NZS IEC 61347.2.13, EAC TP TC 004, GB19510.1, BS EN/EN61347-2-13, AS/NZS 61347.1, UL8750, BS EN/EN62384 | |
| Series | LDC | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 55W | ||
Input Voltage 180V ac, 295V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
LED Voltage 27V, 56V | ||
Operating Modes Constant Power | ||
Driver Current 1.05A | ||
Standards/Approvals CSA C22.2 No. 250.13-12, GB19510.14, BIS IS15885 Approved, ENEC BS EN/EN61347-1, AS/NZS IEC 61347.2.13, EAC TP TC 004, GB19510.1, BS EN/EN61347-2-13, AS/NZS 61347.1, UL8750, BS EN/EN62384 | ||
Series LDC | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 55 W Output, 1.6A PWM
- MEAN WELL LED Driver 35 W Output, 700mA 3 in 1 Dimming
- MEAN WELL 55 W Output Constant Power
- MEAN WELL 56 V Output 1600mA Push dimming
- MEAN WELL LED Driver 50.4 W Output, 1.5A 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1050mA 3 in 1 Dimming
- MEAN WELL LED Driver 240 W Output, 1050mA 3 in 1 Dimming
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 25 W Output, 1.05A 3 in 1 Dimming
