MEAN WELL IP67, IP65 LED Driver, 72V, 100 W 0 to 10 V dc, 10V PWM or Resistance

Subtotal (1 unit)*

$53.72

(exc. GST)

$59.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.72

*price indicative

RS Stock No.:
106-614
Distrelec Article No.:
301-34-571
Mfr. Part No.:
ELG-100-C1400
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

72V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

100V, 305V

Dimming Operation

0 to 10 V dc, 10V PWM or Resistance

Terminal Type

Ac/N

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

Operating Modes

Constant Current

Series

ELG-100-C

Standards/Approvals

3, 102, 1050A only), 11, (207 by request), 4, 5, 6, 8, BIS IS15885(for 700A, BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61547, BS EN/EN62384, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, EAC TP TC 004, EAC TP TC 020, Gb17743, GB19510.1 GB19510.14, IEC62386-101, IP65 or KC61347-1, IS 15885(Part 2/Sec13), KC61347-2-13, KC KN15, KN61547 GB17625.1, UL8750(typeHL)

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC single output LED driver with PFC, delivering an output of 72Vdc at 1.4A. With its high-quality construction and efficient performance, this LED driver is a reliable choice for powering LED lighting systems.

Designed for Constant Current (CC) operation with Power Factor Correction (PFC)

Input voltage range of 100-305V, suitable for universal applications

IP67 rated metal housing for protection against dust and moisture

Output power of 100W with an output voltage of 72V and current of 1.4A

Comes with a 60-month warranty pack for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy