MEAN WELL IP67, IP65 LED Driver, 72V, 100 W, 1.05kA 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 106-615
- Distrelec Article No.:
- 303-07-849
- Mfr. Part No.:
- ELG-100-C1400-3Y
- Brand:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-615
- Distrelec Article No.:
- 303-07-849
- Mfr. Part No.:
- ELG-100-C1400-3Y
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 72V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| LED Voltage | 35V, 72V | |
| Driver Current | 1.05kA | |
| Series | ELG-100-C | |
| Standards/Approvals | RoHS Status: Exempt, IS 15885 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 72V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
LED Voltage 35V, 72V | ||
Driver Current 1.05kA | ||
Series ELG-100-C | ||
Standards/Approvals RoHS Status: Exempt, IS 15885 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver is designed to efficiently power LED lighting systems. With a fixed output of 72VDC at 1.4A and IP67 rating, this driver provides reliable performance and durability for various lighting applications.
AC-DC Single output LED Driver with PFC
Output of 72VDC at 1.4A
Constant Current design for stable output
Compact and enclosed metal housing for protection
Input voltage range of 100-305V for flexibility
IP67 rating for dust and moisture resistance
Related links
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
- MEAN WELL Constant Current LED Driver 150 W Output 3 in 1
- MEAN WELL LED Driver 100 W Output, 600mA Potentiometer
- MEAN WELL Constant Current LED Driver 100 W Output, 1050A 3 in 1
- MEAN WELL 100 W Output 0 to 10 V dc, 10V PWM or Resistance
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
