MEAN WELL IP65, IP67 LED Driver, 36V, 150 W Constant Current / Constant Voltage

Subtotal (1 unit)*

$87.88

(exc. GST)

$96.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.88

*price indicative

RS Stock No.:
576-965
Distrelec Article No.:
301-34-610
Mfr. Part No.:
ELG-150-36DA-3Y
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Product Type

LED Driver

Maximum Output Power

150W

Input Voltage

142V dc, 431V dc

Dimming Operation

Constant Current / Constant Voltage

Input Voltage Type

DC

IP Rating

IP65, IP67

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

SELV, UKCA, EAC, PFC, CE, c UR us, CB, CCC

Series

ELG

Power Dissipation

84W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC and 3 wire input and Output 36VDC at 4.17A and Dimming with DALI control technology and IP67 and Cable output.

Warranty pack 60 Months Bring-In

RoHS Compliant

Packing quantity 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy