ROHM BD18353MUF-ME2 LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- RS Stock No.:
- 240-3967
- Mfr. Part No.:
- BD18353MUF-ME2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3967
- Mfr. Part No.:
- BD18353MUF-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Output Current | 45mA | |
| Input Voltage | 65V | |
| Mount Type | Surface | |
| Package Type | VQFN-20 | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Width | 3.5mm | |
| Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Series | BD18353MUF-M | |
| Minimum Output Voltage | 5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Output Current 45mA | ||
Input Voltage 65V | ||
Mount Type Surface | ||
Package Type VQFN-20 | ||
Number of Pins 16 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Width 3.5mm | ||
Length 3.5mm | ||
Standards/Approvals RoHS | ||
Series BD18353MUF-M | ||
Minimum Output Voltage 5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM single channel LED controller has high side current detection amplifier is built-in. PWM dimming duty can be freely set with built-in PWM generation circuit. PWM dimming realizes by driving an external P-ch MOSFET. Two systems of analogue dimming are built-in. High precision 3.0 V output power supply for analogue dimming and PWM dimming setting is built-in.
AEC-Q100 qualified
Rail-to-Rail current sense amplifier
Over voltage protection (OVP)
Short circuit protection (SCP)
DRL mode (100% Duty) enable
Outputs abnormal LED status (FAULT_B)
Spread spectrum frequency modulation ON/OFF
Related links
- ROHM LED Driver IC, 65 V 45 mA 16-Pin VQFN-20
- ROHM BD18397RUV-ME2 LED Driver IC, 65 V 3.2 A 48-Pin HTSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65 V 4.8 A 48-Pin HTSSOP
- DiodesZetex AL1783T16E-13 LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- ROHM BD82A26MUF-ME2 LED Driver IC, 3/48 V 150 mA 32-Pin VQFN-32
- ROHM BD18347AEFV-ME2 LED Driver IC, 40 V 150 mA 16-Pin HTSSOP-B16
- ROHM BD2808MUV-ME2 LED Driver IC, 3 → 5.5 V 50mA 48-Pin VQFN
