ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- RS Stock No.:
- 246-3801
- Mfr. Part No.:
- BD18347AEFV-ME2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3801
- Mfr. Part No.:
- BD18347AEFV-ME2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Output Current | 150mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B16 | |
| Number of Pins | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1mm | |
| Width | 6.4mm | |
| Series | BD18347AEFV-M | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 150mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B16 | ||
Number of Pins 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1mm | ||
Width 6.4mm | ||
Series BD18347AEFV-M | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD183 series is automotive four channel 40 V withstanding constant current LED driver which operated at input voltage range of 5.5 V to 20.0 V, available in HTSSOP-B16 package and can be used in rear lamp, license lamp, DRL / position lamp, fog lamp, air conditioner lamp, interior lamp and cluster light applications.
AEC-Q100 qualified
Functional safety supportive automotive products
Energy sharing control
PWM dimming function
License lamp mode
LED open detection
OUTx pin short circuit protection (SCP)
Over voltage mute function (OVM)
Disable LED open detection functi
Related links
- ROHM LED Driver IC, 40 V 150 mA 16-Pin HTSSOP-B16
- ROHM BD83A14EFV-ME2 LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM LED Driver IC, 48 V 150 mA 24-Pin HTSSOP-B
- ROHM BD82A26MUF-ME2 LED Driver IC, 3/48 V 150 mA 32-Pin VQFN-32
- ROHM BD12801MUF-ME2 LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD83816EFV-ME2 LED Driver IC, 3/5.5 V 50 mA 24-Pin HTSSOP-B
- ROHM BD83A04EFV-ME2 LED Driver IC, 4.5/48 V 120 mA 24-Pin HTSSOP
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B