DiodesZetex AL1783T16E-13 LED Driver IC, 65V 300 mA 16-Pin TSSOP-16-EP
- RS Stock No.:
- 222-2771
- Mfr. Part No.:
- AL1783T16E-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,862.50
(exc. GST)
$2,050.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.745 | $1,862.50 | - |
| 5000 - 7500 | $0.731 | $1,827.50 | 1% |
| 10000 + | $0.709 | $1,772.50 | 4% |
*price indicative
- RS Stock No.:
- 222-2771
- Mfr. Part No.:
- AL1783T16E-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 300mA | |
| Input Voltage | 65V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.2W | |
| Mount Type | Through Hole | |
| Package Type | TSSOP-16-EP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.02mm | |
| Series | AL1783 | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 300mA | ||
Input Voltage 65V | ||
Dimming Operation PWM | ||
Maximum Output Power 1.2W | ||
Mount Type Through Hole | ||
Package Type TSSOP-16-EP | ||
Number of Pins 16 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.02mm | ||
Series AL1783 | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex three independent PWM channel linear LED driver is a three-channel linear LED driver with independent PWM dimming and current-setting controls for each channel. The device is designed to target connected, commercial, industrial, and RGB LED lighting applications.
Automatic enter and exit standby power mode
Fast PWM dimming capable to eliminate e-flicker
Over temperature protection (otp) thermal fold-back, thermal shut-down, and automatic thermal recovery
Related links
- DiodesZetex AL1783T16E-13 LED Driver IC, 65 V 300 mA 16-Pin TSSOP-16-EP
- ROHM LED Driver IC, 65 V 45 mA 16-Pin VQFN-20
- ROHM BD18353MUF-ME2 LED Driver IC, 65 V 45 mA 16-Pin VQFN-20
- MPS LED Driver 5 V 200 mA 16-Pin TSSOP-16-EP
- MPS MP3394EF-LF-P LED Driver 5 V 200 mA 16-Pin TSSOP-16-EP
- onsemi NCV78514PA0R2G LED Driver IC, 5 to 21 V 1.5 A 16-Pin TSSOP-16-EP
- DiodesZetex LED Driver IC, 5/65 V dc 18 mA 16-Pin TSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65 V 4.8 A 48-Pin HTSSOP
