ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP
- RS Stock No.:
- 266-3775
- Mfr. Part No.:
- BD18397RUV-ME2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $42.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.84
(exc. GST)
$11.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $5.42 | $10.84 | - |
| 50 - 98 | $4.57 | $9.14 | $42.50 |
| 100 - 248 | $3.97 | $7.94 | $145.00 |
| 250 - 998 | $3.755 | $7.51 | $416.25 |
| 1000 + | $2.885 | $5.77 | $2,535.00 |
*price indicative
- RS Stock No.:
- 266-3775
- Mfr. Part No.:
- BD18397RUV-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED Driver IC | |
| Output Current | 3.2A | |
| Input Voltage | 65V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, Analogue | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Number of Pins | 48 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 8.1mm | |
| Height | 1mm | |
| Length | 12.5mm | |
| Minimum Output Voltage | 2V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED Driver IC | ||
Output Current 3.2A | ||
Input Voltage 65V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, Analogue | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Number of Pins 48 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 8.1mm | ||
Height 1mm | ||
Length 12.5mm | ||
Minimum Output Voltage 2V | ||
Automotive Standard AEC-Q101 | ||
The ROHM current LED driver are 2ch synchronous buck DC/DC LED drivers with using on-time topology supporting near fixed switching frequency and fast switching duty regulation and with using average LED current feed buck topology for more accreted LED current regulation system over wide input, LED output range.
Average LED current regulation
LIMP-HOME mode
Thermal shutdown
Related links
- ROHM LED Driver IC, 65 V 3.2 A 48-Pin HTSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65 V 4.8 A 48-Pin HTSSOP
- ROHM LED Driver IC, 65 V 4.8 A 48-Pin HTSSOP
- ROHM BD18353MUF-ME2 LED Driver IC, 65 V 45 mA 16-Pin VQFN-20
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B
- ROHM LED Driver IC, 65 V 45 mA 16-Pin VQFN-20
- ROHM BD12801MUF-ME2 LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
- ROHM BD18362EFV-ME2 LED Driver IC, 60 V 1 A 28-Pin HTSSOP-B28
