DiodesZetex LED Driver IC, 4.5V, 60 V 18 mA 8-Pin MSOP
- RS Stock No.:
- 206-0169
- Mfr. Part No.:
- AL5814QMP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0169
- Mfr. Part No.:
- AL5814QMP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 18mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 4.5V, 60V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.2W | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Series | AL5814 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 18mA | ||
Product Type LED Driver IC | ||
Input Voltage 4.5V, 60V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.2W | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Series AL5814 | ||
Length 3mm | ||
Height 1.1mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The DiodesZetex automotive compliant linear dimmable LED controller is 8-terminal adjustable linear LED controller offering excellent temperature stability and output current capability. Its internal power dissipation is minimized compared with traditional linear LED driver.
5% Reference voltage tolerance across operating temperature
PWM dimming realized through VFAULT pin
Related links
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex LED Driver IC, 5/60 V 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex AL8861QMP-13 LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex LED Driver IC, 6/36 V dc 1.3 A 8-Pin MSOP
- DiodesZetex AL5812MP-13 LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
