DiodesZetex AL5812MP-13 LED Driver IC, 100V 165 mA 8-Pin MSOP
- RS Stock No.:
- 122-2915
- Mfr. Part No.:
- AL5812MP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,482.50
(exc. GST)
$1,630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.593 | $1,482.50 | - |
| 5000 - 7500 | $0.578 | $1,445.00 | 2% |
| 10000 + | $0.57 | $1,425.00 | 3% |
*price indicative
- RS Stock No.:
- 122-2915
- Mfr. Part No.:
- AL5812MP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 165mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 100V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.1W | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 66V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.05mm | |
| Height | 1.1mm | |
| Series | AL5812 | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 165mA | ||
Product Type LED Driver IC | ||
Input Voltage 100V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.1W | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 66V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.05mm | ||
Height 1.1mm | ||
Series AL5812 | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- CN
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
Related links
- DiodesZetex AL5812MP-13 LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 6/36 V dc 1.3 A 8-Pin MSOP
- DiodesZetex LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 100 V 350 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 100 V 1.25 A 5-Pin SOT-25
