DiodesZetex PAM2841SR LED Driver IC, 2.7V dc, 5.5 V dc 40 mA 8-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,587.50

(exc. GST)

$1,745.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.635$1,587.50-
5000 - 7500$0.619$1,547.502%
10000 +$0.61$1,525.003%

*price indicative

RS Stock No.:
122-1497
Mfr. Part No.:
PAM2841SR
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver IC

Output Current

40mA

Input Voltage

2.7V dc, 5.5V dc

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

1.5W

Mount Type

Through Hole

Package Type

MSOP

Number of Pins

8

Maximum Output Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

PAM2841

Height

1.1mm

Width

3.1mm

Standards/Approvals

No

Length

3.1mm

Automotive Standard

No

Minimum Output Voltage

6.11V

COO (Country of Origin):
CN

LED Drivers for Displays / Backlights, Diodes Inc


LED Drivers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy