DiodesZetex AL8861QMP-13 LED Driver IC, 40V, 4.5 V 1.5 A 8-Pin MSOP
- RS Stock No.:
- 206-0174
- Mfr. Part No.:
- AL8861QMP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.45
(exc. GST)
$18.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.658 | $16.45 | - |
| 625 - 1225 | $0.648 | $16.20 | 1% |
| 1250 + | $0.632 | $15.80 | 3% |
*price indicative
- RS Stock No.:
- 206-0174
- Mfr. Part No.:
- AL8861QMP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1.5A | |
| Input Voltage | 40V, 4.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.2W | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 2.95mm | |
| Series | AL8861 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1.5A | ||
Input Voltage 40V, 4.5V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.2W | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 2.95mm | ||
Series AL8861 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- CN
The DiodesZetex high efficiency 40V automotive grade buck LED driver is a hysteresis mode DC/DC step-down LED driver, designed for driving single or multiple series of the connected LEDs efficiently from a voltage source higher than the LED voltage. It provide an externally adjustable output current up to 1.5A for MSOP 8EP package. It integrate the power switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current.
Up to 1MHz switching frequency
LED short-circuit protection
Related links
- DiodesZetex LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex AL8860QMP-13 LED Driver IC, 4.5/40 V 1.5 A 8-Pin MSOP
- DiodesZetex PAM2863ECR LED Driver IC, 4.5/40 V dc 2 A 8-Pin SOP
- DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- DiodesZetex AL3353S-13 LED Driver IC, 9/40 V 8-Pin SOP
- DiodesZetex AL5812MP-13 LED Driver IC, 100 V 165 mA 8-Pin MSOP
