DiodesZetex AL5812MP-13 LED Driver IC, 100V 165 mA 8-Pin MSOP
- RS Stock No.:
- 822-8742
- Mfr. Part No.:
- AL5812MP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.703 | $7.03 | - |
| 630 - 1240 | $0.685 | $6.85 | 2% |
| 1250 + | $0.674 | $6.74 | 4% |
*price indicative
- RS Stock No.:
- 822-8742
- Mfr. Part No.:
- AL5812MP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 165mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 100V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.1W | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 66V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | AL5812 | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 165mA | ||
Product Type LED Driver IC | ||
Input Voltage 100V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.1W | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 66V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series AL5812 | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Length 3.05mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage -0.3V | ||
Linear LED Drivers, Diodes Inc
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
LED Drivers, Diodes Inc
- RS Stock No. 1219944
- Mfr. Part No. ZXLD1350ET5TA
Each (On a Reel of 3000)
$1.454
- RS Stock No. 0572615
- Mfr. Part No. ZXLD1350ET5TA
Each (In a Pack of 5)
$2.386
- RS Stock No. 2222771
- Mfr. Part No. AL1783T16E-13
Each (On a Reel of 2500)
$0.763
- RS Stock No. 0216327
- Mfr. Part No. AL5871T16E-13
Each
$1.01
Related links
- DiodesZetex LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex AL5814QMP-13 LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP
- Microchip HV9910BLG-G LED Driver IC, 8/450 V dc 165 mA 8-Pin SOIC
- Microchip HV9961LG-G LED Driver IC, 8/450 V dc 165 mA 8-Pin SOIC
- Microchip LED Driver IC, 8/450 V dc 165 mA 8-Pin SOIC
- Microchip HV9961NG-G LED Driver IC, 8/450 V dc 165 mA 16-Pin SOIC
- DiodesZetex AL5801W6-7 LED Driver IC, 100 V 350 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 4.5/60 V 18 mA 8-Pin MSOP










