Texas Instruments LM3405AXMK/NOPB Constant Current LED Driver, 3 → 22 V dc 1A 6-Pin SOT-23
- RS Stock No.:
- 162-6228
- Mfr. Part No.:
- LM3405AXMK/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6228
- Mfr. Part No.:
- LM3405AXMK/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 1A | |
| Input Voltage | 3 → 22 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Application | Constant Current Source, Flashlight, Industrial Lighting | |
| Package Type | SOT-23 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 20V | |
| Minimum Output Voltage | 0.2V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 1A | ||
Input Voltage 3 → 22 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Application Constant Current Source, Flashlight, Industrial Lighting | ||
Package Type SOT-23 | ||
Number of Pins 6 | ||
Maximum Output Voltage 20V | ||
Minimum Output Voltage 0.2V | ||
Related links
- Texas Instruments LM3410XMYE/NOPB Constant Current LED Driver, 2.7 → 5.5 V dc 1μA 8-Pin SSOP
- MEAN WELL Constant Current LED Driver 100 W Output 3 in 1
- MEAN WELL Constant Current LED Driver 75 W Output, 350mA 3 in 1
- Nisshinbo Micro Devices NJW4616U2-TE1 Constant Current LED Driver, 40 V 300 mA 6-Pin SOT-89
- Nisshinbo Micro Devices Constant Current LED Driver, 40 V 300 mA 6-Pin SOT-89
- LED Drivers
- Infineon BCR405UE6327HTSA1 Constant Current LED Driver, 1.4 → 40 V dc 65mA 6-Pin SC74
- MEAN WELL Constant Voltage+Constant Current LED Driver 480 W Output 3 in 1
