MEAN WELL IP67, IP65 LED Driver, 286V, 100 W 3 in 1 Constant Current LED Driver

Subtotal (1 unit)*

$55.08

(exc. GST)

$60.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.08

*price indicative

RS Stock No.:
106-611
Distrelec Article No.:
301-34-575
Mfr. Part No.:
ELG-100-C350
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

286V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

100V, 305V

Sub Type

Constant Current LED Driver

Dimming Operation

3 in 1

Terminal Type

Ac/N

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

LED Voltage

143V, 286V

Operating Modes

Constant Current

Series

ELG-100-C

Standards/Approvals

RoHS, IS 15885(Part 2/Sec13), BS EN/EN61547

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver with PFC, providing an output of 286Vdc at 0.35A. This reliable driver is designed to meet the needs of various LED lighting applications.

Output Power 100W

Input Voltage 100 - 305V

Output Voltage 286V

Output Current 0.35A

IP Rating IP67 for protection against dust and moisture

Metal housing for durability and heat dissipation

Wide application range for versatile use

RoHS Compliant for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy