Nisshinbo Micro Devices NJW4616U2-TE1 Constant Current LED Driver, 40V 300 mA 6-Pin SOT-89

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,431.00

(exc. GST)

$1,574.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.431$1,431.00-
2000 - 2000$1.405$1,405.001%
3000 +$1.397$1,397.002%

*price indicative

RS Stock No.:
241-2959
Mfr. Part No.:
NJW4616U2-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Constant Current LED Driver

Output Current

300mA

Input Voltage

40V

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

2.4W

Mount Type

Surface

Package Type

SOT-89

Number of Pins

6

Maximum Output Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NJW4616U2

Standards/Approvals

RoHS

Automotive Standard

No

The New Japan Radio constant current LED driver with PWM dimming control is suitable for back light, light source and so on. It has supply voltage range of 2.5 to 40 V.

Over current protection

Operating temperature range - 40 to + 125 ˚C

Each (In a Pack of 5)
$2.656
Each (Supplied on a Reel)
$2.656
  • RS Stock No. 0337895P
  • Mfr. Part No. MPQ24833-BGN-AEC1-P
Each (Supplied on a Reel)
$8.718
  • RS Stock No. 2580787
  • Mfr. Part No. CDM10V4XTSA1
Each (In a Pack of 10)
$0.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy