STMicroelectronics LDLL16ENTR LED Driver IC, 40V, 5 V 100 mA 32-Pin QFN-32L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.44

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.44
10 - 24$4.79
25 - 99$4.33
100 - 499$3.52
500 +$3.42

*price indicative

RS Stock No.:
719-455
Mfr. Part No.:
LDLL16ENTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Current

100mA

Product Type

LED Driver IC

Input Voltage

40V, 5V

Input Voltage Type

AC

Dimming Operation

Analogue

Mount Type

Surface

Package Type

QFN-32L

Number of Pins

32

Maximum Output Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

LDLL16

Width

5mm

Length

5mm

Height

1mm

Automotive Standard

AEC-Q100

The STMicroelectronics monolithic 16-channel LED driver designed for automotive exterior and interior LED lighting applications. It guarantees up to 20 V output driving capability, allowing users to connect several LEDs in series, and features 16 regulated current sinkers able to provide from 6.3 mA to 100 mA programmable current to drive LEDs.

High precision oscillator integrated no external quartz required

QFN32L 5x5 with wet table flanks and exposed pad

Timeout watchdog with fail-safe operation

Low standby current

Standalone and bus mode operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy