ROHM LED Driver IC, 2.7V, 5.5 V 680 mA 39-Pin SQFP-T52
- RS Stock No.:
- 240-4004
- Mfr. Part No.:
- BU16501KS2-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-4004
- Mfr. Part No.:
- BU16501KS2-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 680mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.7V, 5.5V | |
| Input Voltage Type | DC | |
| Mount Type | Surface | |
| Package Type | SQFP-T52 | |
| Number of Pins | 39 | |
| Maximum Output Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Series | BU16501KS2 | |
| Width | 10mm | |
| Length | 10mm | |
| Minimum Output Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 680mA | ||
Product Type LED Driver IC | ||
Input Voltage 2.7V, 5.5V | ||
Input Voltage Type DC | ||
Mount Type Surface | ||
Package Type SQFP-T52 | ||
Number of Pins 39 | ||
Maximum Output Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Series BU16501KS2 | ||
Width 10mm | ||
Length 10mm | ||
Minimum Output Voltage 2.7V | ||
Automotive Standard No | ||
The ROHM matrix LED driver is the most suitable for home appliance. It can control 8x16 (128 dot) LED Matrix by internal 8-channel PMOS SWs and 16-channel LED drivers. It can control the brightness in each dot by the setting of the internal register.
Supports SPI and I2C interface
Thermal shutdown
64 steps of the luminance control by PWM (common setting for all dots)
Related links
- ROHM BU16501KS2-E2 LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- ROHM BU2099FV-E2 LED Driver IC, 2.7/5.5 V dc 25 mA 20-Pin SSOP
- DiodesZetex PAM2841SR LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7/5.5 V dc 200 mA 10-Pin uMAX
- onsemi LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- ROHM LED Driver IC, 3/5.5 V 130 mA 48-Pin HTSSOP-B
