Maxim Integrated MAX1698EUB+ LED Driver IC, 2.7V dc, 5.5 V dc 200 mA 10-Pin uMAX
- RS Stock No.:
- 189-9878
- Mfr. Part No.:
- MAX1698EUB+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-9878
- Mfr. Part No.:
- MAX1698EUB+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.7 V dc, 5.5 V dc | |
| Output Current | 200 mA | |
| Number of Pins | 10 | |
| Package Type | uMAX | |
| Automotive Standard | No | |
| Input Voltage Type | DC | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Output Power | 5 W | |
| Maximum Output Voltage | 1.33 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Output Voltage | 1.17 V | |
| Mount Type | Through Hole | |
| Series | DS1822 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type LED Driver IC | ||
Input Voltage 2.7 V dc, 5.5 V dc | ||
Output Current 200 mA | ||
Number of Pins 10 | ||
Package Type uMAX | ||
Automotive Standard No | ||
Input Voltage Type DC | ||
Maximum Operating Temperature 125 °C | ||
Maximum Output Power 5 W | ||
Maximum Output Voltage 1.33 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Output Voltage 1.17 V | ||
Mount Type Through Hole | ||
Series DS1822 | ||
Standards/Approvals No | ||
Display Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- DiodesZetex PAM2841SR LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 2.7/5.5 V dc 40 mA 8-Pin MSOP
- ROHM BU16501KS2-E2 LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- ROHM BU2099FV-E2 LED Driver IC, 2.7/5.5 V dc 25 mA 20-Pin SSOP
- ROHM LED Driver IC, 2.7/5.5 V 680 mA 39-Pin SQFP-T52
- onsemi LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- ROHM BD18326NUF-ME2 LED Driver IC 5.5 V 400 mA 10-Pin VSON10FV3030
