KCSC03-123 Kingbright 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm
- RS Stock No.:
- 877-0823
- Mfr. Part No.:
- KCSC03-123
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-0823
- Mfr. Part No.:
- KCSC03-123
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570 nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Cathode | |
| Mounting Type | Surface Mount | |
| External Height | 3.8mm | |
| External Dimensions | 12 x 7.3 x 3.8mm | |
| External Depth | 7.3mm | |
| External Width | 12mm | |
| Luminous Intensity | 12 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Series | KCSC03 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570 nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Cathode | ||
Mounting Type Surface Mount | ||
External Height 3.8mm | ||
External Dimensions 12 x 7.3 x 3.8mm | ||
External Depth 7.3mm | ||
External Width 12mm | ||
Luminous Intensity 12 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Series KCSC03 | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KCSC03-123 Kingbright 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm
- HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 7.6mm
- LB-302MP ROHM 2 Digit 7-Segment LED Display, CC Green 9 mcd RH DP 7.6mm
- LB-302VP ROHM 2 Digit 7-Segment LED Display, CC Red 6.3 mcd RH DP 7.6mm
- SC40-18SYKWA Kingbright 7-Segment LED Display, CC Yellow 450 mcd RH DP 101mm
- SC05-11SRWA Kingbright 7-Segment LED Display, CC Red 34 mcd RH DP 12.7mm
- SC10-21SRWA Kingbright 7-Segment LED Display, CC Red 120 mcd RH DP 25.4mm
- TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
