Omron Inductive Block Proximity Sensor, 2.5 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 215-7154
- Distrelec Article No.:
- 301-37-156
- Mfr. Part No.:
- E2S-W21 1M
- Brand:
- Omron
Subtotal (1 unit)*
$104.94
(exc. GST)
$115.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.94 |
*price indicative
- RS Stock No.:
- 215-7154
- Distrelec Article No.:
- 301-37-156
- Mfr. Part No.:
- E2S-W21 1M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 1m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 20mm | |
| Mounting Type | Flush | |
| Width | 20mm | |
| Maximum DC Voltage | 24V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | E2S | |
| Standards Met | CE Certified | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Reverse Polarity Protection | Yes | |
| Depth | 7.4mm | |
| Switching Current | 50 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 1m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 20mm | ||
Mounting Type Flush | ||
Width 20mm | ||
Maximum DC Voltage 24V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Series E2S | ||
Standards Met CE Certified | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Reverse Polarity Protection Yes | ||
Depth 7.4mm | ||
Switching Current 50 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Omron E2S Series Proximity Sensor, 2.5mm Detection Range, IP67 - E2S-W21 1M
This inductive proximity sensor is a compact solution designed for precise electronic applications. Known for its small detection range of 2.5mm, it operates effectively within a supply voltage range of 12 to 24V DC. The sensor features a block body style and is suitable for flush mounting, making it versatile for various setups and environments.
Features & Benefits
• High-frequency switching capability at 1kHz enhances performance
• IP67 rated sensor ensures protection against dust and moisture
• Designed with reverse polarity protection to prevent damage
• Features low current consumption for efficient operation
• Offers a NO digital output configuration for straightforward integration
• Unshielded design suitable for non-metallic environments
• IP67 rated sensor ensures protection against dust and moisture
• Designed with reverse polarity protection to prevent damage
• Features low current consumption for efficient operation
• Offers a NO digital output configuration for straightforward integration
• Unshielded design suitable for non-metallic environments
Applications
• Used for accurate position sensing
• Ideal for detecting metal objects in industrial environments
• Applicable in robotics for proximity detection
• Suitable for use in conveyor systems to monitor object presence
• Ideal for detecting metal objects in industrial environments
• Applicable in robotics for proximity detection
• Suitable for use in conveyor systems to monitor object presence
What is the significance of having reverse polarity protection?
The reverse polarity protection feature safeguards the sensor from damage caused by incorrect wiring during installation, ensuring longevity and reliability in various applications.
How does the sensor maintain stable detection despite fluctuations?
Its advanced inductive technology allows the sensor to adapt to variations in workpiece positions, guaranteeing reliable operation even with minor movements over a 2.5mm detection range.
What makes this proximity sensor suitable for flush mounting?
The compact block design allows for seamless integration into surfaces, ensuring minimal intrusion and enhancing aesthetic appeal while maintaining effective sensing capabilities.
How does the IP67 rating benefit operational environments?
Being IP67 rated means the sensor is fully protected against dust ingress and can withstand immersion in water up to a specified depth, making it ideal for challenging industrial conditions.
What type of maintenance is required to ensure optimal performance?
Regularly check the sensor for any signs of physical damage or accumulated debris, especially in environments with high dust or moisture levels, to maintain its responsiveness and accuracy.
Related links
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
