TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
- RS Stock No.:
- 178-0928
- Mfr. Part No.:
- TDSG5160
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0928
- Mfr. Part No.:
- TDSG5160
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 575 nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 7mm | |
| External Dimensions | 7 x 17.5mm | |
| External Width | 17.5mm | |
| Luminous Intensity | 9.5 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2 V | |
| Power Dissipation | 550mW | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Forward Current | 25mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 575 nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 7mm | ||
External Dimensions 7 x 17.5mm | ||
External Width 17.5mm | ||
Luminous Intensity 9.5 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2 V | ||
Power Dissipation 550mW | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Forward Current 25mA | ||
Maximum Operating Temperature +85°C | ||
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
Related links
- TDSO5160 Vishay 7-Segment LED Display, CC Red-Orange 5 mcd RH DP 13mm
- LAP-401MN ROHM 7-Segment LED Display, CC Green 100 mcd RH DP 10.2mm
- KCSC03-123 Kingbright 7-Segment LED Display, CC Green 12 mcd RH DP 7.6mm
- HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 7.6mm
- LA-301ML ROHM 7-Segment LED Display, CC Green 16 mcd RH DP 8mm
- HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
- LB-302MP ROHM 2 Digit 7-Segment LED Display, CC Green 9 mcd RH DP 7.6mm
- LB-502VD ROHM 2 Digit 7-Segment LED Display, CA Red 16 mcd RH DP 13mm
