LAP-301VB ROHM 7-Segment LED Display, CA Red 36 mcd RH DP 8mm
- RS Stock No.:
- 363-512P
- Mfr. Part No.:
- LAP-301VB
- Brand:
- ROHM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 160)
$515.68
(exc. GST)
$567.25
(inc. GST)
- RS Stock No.:
- 363-512P
- Mfr. Part No.:
- LAP-301VB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650 nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Height | 11mm | |
| External Depth | 5mm | |
| External Width | 7mm | |
| External Dimensions | 11 x 7 x 5mm | |
| Luminous Intensity | 36 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 448mW | |
| Forward Voltage | 1.9 V | |
| Minimum Operating Temperature | -25°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +75°C | |
| Forward Current | 20mA | |
| Operating Temperature Range | -25 → +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 650 nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Height 11mm | ||
External Depth 5mm | ||
External Width 7mm | ||
External Dimensions 11 x 7 x 5mm | ||
Luminous Intensity 36 mcd | ||
Colour of Face Black | ||
Power Dissipation 448mW | ||
Forward Voltage 1.9 V | ||
Minimum Operating Temperature -25°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +75°C | ||
Forward Current 20mA | ||
Operating Temperature Range -25 → +75°C | ||
Related links
- LA-301VB ROHM 7-Segment LED Display, CA Red 10 mcd RH DP 8mm
- LAP-301MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 8mm
- LAP-401VN ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 10.2mm
- LA-301MB ROHM 7-Segment LED Display, CA Green 16 mcd RH DP 8mm
- LA-301EB ROHM 7-Segment LED Display, CA Orange 90 mcd RH DP 8mm
- LAP-401DD ROHM 7-Segment LED Display, CA Orange 250 mcd RH DP 10.2mm
- LAP-401MD ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 10.2mm
- LAP-601MB ROHM 7-Segment LED Display, CA Green 100 mcd RH DP 14.6mm

