HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
- RS Stock No.:
- 178-3003
- Mfr. Part No.:
- HDSP-U503
- Brand:
- Broadcom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3003
- Mfr. Part No.:
- HDSP-U503
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 571 nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Height | 11mm | |
| External Dimensions | 11 x 7.1 x 5mm | |
| External Depth | 5mm | |
| External Width | 7.1mm | |
| Luminous Intensity | 6.8 mcd | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1 V | |
| Forward Current | 30mA | |
| Operating Temperature Range | -25 → +90°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 571 nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Height 11mm | ||
External Dimensions 11 x 7.1 x 5mm | ||
External Depth 5mm | ||
External Width 7.1mm | ||
Luminous Intensity 6.8 mcd | ||
Colour of Face Grey | ||
Forward Voltage 2.1 V | ||
Forward Current 30mA | ||
Operating Temperature Range -25 → +90°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -25°C | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
- HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 7.6mm
- LA-301ML ROHM 7-Segment LED Display, CC Green 16 mcd RH DP 8mm
- HDSP-C3E3 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 9.1mm
- LA-301EL ROHM 7-Segment LED Display, CC Orange 90 mcd RH DP 8mm
- LA-301BL ROHM 7-Segment LED Display, CC Blue 56 mcd RH DP 8mm
- HDSM-433B Broadcom 7-Segment LED Display, CC Blue 11.2 mcd RH DP 10mm
- 5082-7653-DE000 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 10.9mm











