5082-7653-DE000 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 10.9mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
587-383
Mfr. Part No.:
5082-7653-DE000
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

626 nm

Character Width

7mm

Character Height

10.9mm

Common Connection

Cathode

Mounting Type

Through Hole

External Height

19.1mm

External Dimensions

19.1 x 12.7 x 6.4mm

External Depth

6.4mm

External Width

12.7mm

Luminous Intensity

1.1 mcd

Colour of Face

Red

Power Dissipation

105mW

Forward Voltage

2.1 V

Operating Temperature Range

-40 → +100°C

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

Maximum Operating Temperature

+100°C

Forward Current

30mA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy