HDSP-7501-CD000 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- RS Stock No.:
- 178-2986
- Mfr. Part No.:
- HDSP-7501-CD000
- Brand:
- Broadcom
This image is representative of the product range
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 200 units)*
$1,007.80
(exc. GST)
$1,108.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 200 - 200 | $5.039 | $1,007.80 | - |
| 400 - 600 | $4.913 | $982.60 | 2% |
| 800 + | $4.837 | $967.40 | 4% |
*price indicative
- RS Stock No.:
- 178-2986
- Mfr. Part No.:
- HDSP-7501-CD000
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 12.7mm | |
| External Width | 7.6mm | |
| External Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 5.4mcd | |
| Maximum Operating Temperature | 100°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2V | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 12.7mm | ||
External Width 7.6mm | ||
External Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 5.4mcd | ||
Maximum Operating Temperature 100°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2V | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||

Single-digit 7-segment Red LED Displays
Broadcom 7-Segment LED Displays
Related links
- HDSP-7501-CD000 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 7.6 mm
- HDSP-7501 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- HDSP-7503-CD000 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- HDSP-U211 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
