HDSP-7501-CD000 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- RS Stock No.:
- 195-170
- Mfr. Part No.:
- HDSP-7501-CD000
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 159 unit(s) ready to ship from another location
- Plus 387 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $8.38 |
| 50 - 99 | $8.18 |
| 100 + | $8.07 |
*price indicative
- RS Stock No.:
- 195-170
- Mfr. Part No.:
- HDSP-7501-CD000
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 4.2mm | |
| Character Height | 7.6mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 12.7mm | |
| External Depth | 9.9mm | |
| External Width | 7.6mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 5.4mcd | |
| Maximum Operating Temperature | 100°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 4.2mm | ||
Character Height 7.6mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 12.7mm | ||
External Depth 9.9mm | ||
External Width 7.6mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 5.4mcd | ||
Maximum Operating Temperature 100°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||

Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Related links
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- HDSP-7501 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 7.6 mm
- HDSP-7503-CD000 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- HDSP-U211 Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- HDSP-U213 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
