HDSP-5501 Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- RS Stock No.:
- 178-3020
- Mfr. Part No.:
- HDSP-5501
- Brand:
- Broadcom
This image is representative of the product range
Add 1600 more to save $601.60
View bulk pricing optionsSubtotal (1 tube of 320 units)*
$1,204.16
(exc. GST)
$1,324.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,240 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 320 - 1280 | $3.763 | $1,204.16 | - |
| 1600 + | $3.387 | $1,083.84 | $601.60 |
*price indicative
- RS Stock No.:
- 178-3020
- Mfr. Part No.:
- HDSP-5501
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 626nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 8mm | |
| External Width | 12.6mm | |
| External Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 3.7mcd | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Forward Current | 90mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 626nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 8mm | ||
External Width 12.6mm | ||
External Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 3.7mcd | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Forward Current 90mA | ||
Decimal Orientation Right Side | ||

Single-digit 7-segment Red LED Displays
Broadcom 7-Segment LED Displays
Note
Related links
- HDSP-5501 Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 4.2mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- HDSP-H151 Broadcom 1 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm
- HDSP-H101 Broadcom 1 7 Segment LED Display Anode Red 4.2mcd Right Side 14.2 mm
- Avago Technologies 1 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- Broadcom 2 7 Segment LED Display Cathode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 5.4mcd Right Side 7.6 mm
