TDSO5160 Vishay 7-Segment LED Display, CC Red-Orange 5 mcd RH DP 13mm
- RS Stock No.:
- 708-5253
- Mfr. Part No.:
- TDSO5160
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-5253
- Mfr. Part No.:
- TDSO5160
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red-Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625 nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Width | 17.5mm | |
| External Height | 7mm | |
| External Dimensions | 7 x 17.5mm | |
| Luminous Intensity | 5 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 550mW | |
| Forward Voltage | 2 V | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 25mA | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red-Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 625 nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Width 17.5mm | ||
External Height 7mm | ||
External Dimensions 7 x 17.5mm | ||
Luminous Intensity 5 mcd | ||
Colour of Face Grey | ||
Power Dissipation 550mW | ||
Forward Voltage 2 V | ||
Maximum Operating Temperature +85°C | ||
Forward Current 25mA | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Decimal Orientation Right Side | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
- SC10-21SRWA Kingbright 7-Segment LED Display, CC Red 120 mcd RH DP 25.4mm
- SC05-11SRWA Kingbright 7-Segment LED Display, CC Red 34 mcd RH DP 12.7mm
- 5082-7653-DE000 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 10.9mm
- LA-601AL ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 14.6mm
- HDSP-C3E3 Broadcom 7-Segment LED Display, CC Red 1.1 mcd RH DP 9.1mm
- LAP-401VN ROHM 7-Segment LED Display, CC Red 36 mcd RH DP 10.2mm
- LA-401AN ROHM 7-Segment LED Display, CC Red 90 mcd RH DP 10.2mm
