RS PRO 2 Output 200 VA Chassis Mount Transformer, 50 V ac, IEC/BS/EN 61558-2-4, AS/NZS 61558.1, CE, IEC/BS/EN 61558-1,
- RS Stock No.:
- 503-916
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.17
(exc. GST)
$100.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.17 |
| 10 + | $89.57 |
*price indicative
- RS Stock No.:
- 503-916
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 50 V ac | |
| Number of Outputs | 2 | |
| Power | 200VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 65.82mm | |
| Width | 92mm | |
| Weight | 2.8kg | |
| Length | 100mm | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | IEC/BS/EN 61558-2-4, AS/NZS 61558.1, CE, IEC/BS/EN 61558-1, AS/NZS 61558.2.4, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 50 V ac | ||
Number of Outputs 2 | ||
Power 200VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 65.82mm | ||
Width 92mm | ||
Weight 2.8kg | ||
Length 100mm | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals IEC/BS/EN 61558-2-4, AS/NZS 61558.1, CE, IEC/BS/EN 61558-1, AS/NZS 61558.2.4, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, RoHS | ||
Maximum Operating Frequency 60Hz | ||
RS PRO 200 VA 2 Output Chassis Mounting Transformer, 50 V AC
The RS PRO 200 VA two output chassis mounting transformer is a flexible tool for converting voltage levels. The unit comes with two independent secondary windings that you can connect either in series or in parallel to give a wide range of output voltage and current options. Chassis mounting transformers are commonly used in electromagnetic, electronic and electrical control applications.
The fully shrouded bobbins and complete varnish impregnation make this model stable and durable. Its tag terminations are ready for soldering and the unit comes with multiple frame-fixing holes to make chassis mounting easy.
As part of the RS PRO range, this product has been tested by leading engineers and meets the BS3535 and EN 60 742 standards for electrical safety. You'll often find chassis mounting transformers in relays, pumps and heating elements.
Features and Benefits
• Two outputs
• Primary voltage rating of 230 V AC
• Secondary voltage rating of 50 V AC
• Power rating of 200 VA
• Length of 100 mm
• Width of 92 mm
• Depth of 82 mm
• Fixing hole diameter of 5.5 x 8.5 mm
• Weight of 2.8 kg
• Operating frequency of 50-60 Hz
• Complies with RoHS (Restriction of Hazardous Substances) standards
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC/BS/EN 61558-1 CE RoHS,
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS AS/NZS 61558.2.6,
- RS PRO 2 Output 200 VA Chassis Mount Transformer AS/NZS 61558.2.6 IEC/BS/EN 61558-1,
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 AS/NZS 61558.2.6 IEC/BS/EN 61558-1,
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.2.6 CE
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 IEC/BS/EN 61558-1 RoHS,
