L-Com CC59 Series Coaxial Cable Male BNC, Straight to Male BNC, 5 ft 75 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$48.42

(exc. GST)

$53.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$48.42-
10 +$44.368%

*price indicative

RS Stock No.:
286-898
Mfr. Part No.:
CC59A-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

BNC, Straight

Product Type

Coaxial Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

75Ω

Cable Length

5ft

Jacket Colour

Black

Standards/Approvals

RoHS

Series

CC59

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

The L-Com coaxial cable assembly is designed for superior performance in audio and video applications. With its robust PVC jacket and 75 ohm characteristic impedance, it ensures minimal signal loss and high quality transmission. The product has been meticulously engineered to meet stringent standards, making it an ideal choice for professionals and enthusiasts alike. Its dual BNC connectors allow for straightforward connectivity and reliable performance.

Dual BNC connectors provide seamless connectivity and secure transmission

Designed to minimise signal loss which ensuring high fidelity in audio and video outputs

Ideal for both professional installations and personal projects

Engineered to meet high standards of quality and reliability

Lightweight design promotes ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy