LB-502VD ROHM 2 7 Segment LED Display Anode 16mcd Right Side 13 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-2335
Mfr. Part No.:
LB-502VD
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED Display

Display Type

7 Segment

Number of Characters

2

Number of Segments

7

Dominant Wavelength

650nm

Character Width

7.4mm

Character Height

13mm

Common Connection

Anode

External Depth

7mm

External Width

25mm

External Height

17.5mm

Minimum Operating Temperature

-25°C

Luminous Intensity

16mcd

Maximum Operating Temperature

75°C

Colour of Face

Black

Power Dissipation

60mW

Forward Voltage

2V

Decimal Orientation

Right Side

Forward Current

20mA

COO (Country of Origin):
JP
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission type in lineup.

Character Height is 10.16mm

DIP Type

Anode Common Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy