Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- RS Stock No.:
- 919-0051
- Mfr. Part No.:
- TDSR1360
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-0051
- Mfr. Part No.:
- TDSR1360
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 640nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 7mm | |
| External Width | 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 3.6mcd | |
| Standards/Approvals | JEDEC JS709A, IEC 61249-2-21, RoHS, Halogen Free | |
| Colour of Face | Grey | |
| Forward Voltage | 1.8V | |
| Power Dissipation | 185mW | |
| Forward Current | 10mA | |
| Decimal Orientation | Right Side | |
| Series | Low current | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 640nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 7mm | ||
External Width 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 3.6mcd | ||
Standards/Approvals JEDEC JS709A, IEC 61249-2-21, RoHS, Halogen Free | ||
Colour of Face Grey | ||
Forward Voltage 1.8V | ||
Power Dissipation 185mW | ||
Forward Current 10mA | ||
Decimal Orientation Right Side | ||
Series Low current | ||
- COO (Country of Origin):
- PH
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
Vishay LED Displays
- RS Stock No. 7085269P
- Mfr. Part No. TDSR1060
Each (Supplied in a Tube)
$3.158
- RS Stock No. 7085269
- Mfr. Part No. TDSR1060
Each (In a Pack of 5)
$3.158
- RS Stock No. 1451937
- Mfr. Part No. TDSR1060
Each (In a Tube of 40)
$2.264
- RS Stock No. 7085231P
- Mfr. Part No. TDSL5150
Each (Supplied in a Tube)
$3.718
Related links
- TDSR1360 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- TDSR1060 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red
- TDSR1360-IK Vishay 1 7 Segment LED Display Cathode Red
- TDSG5160 Vishay 1 7 Segment LED Display Cathode Green 9.5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- TDSR0760 Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm









