KB-A100SURKW Kingbright Light Bar LED Display Anode Red 230mcd

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$217.60

(exc. GST)

$239.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100$2.176$217.60
200 - 300$2.121$212.10
400 +$2.089$208.90

*price indicative

RS Stock No.:
165-4391
Mfr. Part No.:
KB-A100SURKW
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

Product Type

LED Display

LED Colour

Red

Number of Segments

1

Dominant Wavelength

630nm

Common Connection

Anode

Mount Type

Through Hole

External Depth

4.9mm

External Width

9.9mm

External Height

6.1mm

Minimum Operating Temperature

-40°C

Luminous Intensity

230mcd

Maximum Operating Temperature

85°C

Colour of Face

White

Standards/Approvals

CIE127-2007

Power Dissipation

75mW

Forward Voltage

2V

Series

KB

Forward Current

30mA

COO (Country of Origin):
CN

LED Light Bars 8.89 x 3.81 mm, Kingbright


This family of LED light bars, from Kingbright, have four segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 3.81 mm and can be flush mounted onto PCBs. They also offer low current operation.

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy