Kingbright Light Bar LED Display Cathode Red 240mcd 8.89 mm
- RS Stock No.:
- 862-4799
- Mfr. Part No.:
- KB-E100SURKW
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.22
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.30
(exc. GST)
$26.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $4.86 | $24.30 | - |
| 10 - 10 | $4.738 | $23.69 | $1.22 |
| 15 + | $4.666 | $23.33 | $2.91 |
*price indicative
- RS Stock No.:
- 862-4799
- Mfr. Part No.:
- KB-E100SURKW
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED Display | |
| Display Type | Light Bar | |
| LED Colour | Red | |
| Number of Segments | 4 | |
| Dominant Wavelength | 630nm | |
| Character Height | 8.89mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 20mm | |
| External Height | 6.1mm | |
| External Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 240mcd | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Colour of Face | White | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED Display | ||
Display Type Light Bar | ||
LED Colour Red | ||
Number of Segments 4 | ||
Dominant Wavelength 630nm | ||
Character Height 8.89mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 20mm | ||
External Height 6.1mm | ||
External Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 240mcd | ||
Standards/Approvals CIE127-2007, RoHS | ||
Colour of Face White | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
LED Light Bars 8.89 x 3.81 mm, Kingbright
This family of LED light bars, from Kingbright, have four segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 3.81 mm and can be flush mounted onto PCBs. They also offer low current operation.
Kingbright Light Bar Arrays
Related links
- KB-E100SURKW Kingbright Light Bar LED Display Cathode Red 240mcd 8.89 mm
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- Kingbright Light Bar LED Display Cathode Red 370mcd
- KB-B100SURKW Kingbright Light Bar LED Display Cathode Red 370mcd
- KB-2820CGKD Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- KB-2755YD Kingbright LED Light Bar LED Display Yellow 50mcd 8.89 mm
- Kingbright Light Bar LED Display Green 75mcd
- Kingbright Light Bar LED Display Green 270mcd
