Kingbright Light Bar LED Display Anode Red 550mcd

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-1466
Mfr. Part No.:
KB-C100SURKW
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

Light Bar

LED Colour

Red

Number of Segments

1

Dominant Wavelength

630nm

Common Connection

Anode

Mount Type

Through Hole

External Depth

6.1mm

External Height

9.9mm

External Width

9.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

550mcd

Standards/Approvals

RoHS Compliant

Colour of Face

White

Power Dissipation

75mW

Forward Voltage

2V

Forward Current

30mA

COO (Country of Origin):
CN

LED Light Bars 8.89 x 8.89 mm, Kingbright


This family of LED light bars, from Kingbright, have two segments which offer a uniform light area. Available in a range of colour options, they have a high on/off contrast. These LED light bars measure 8.89 x 8.89 mm and can be flush mounted onto PCBs. They also offer low current operation.

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy