Kingbright 1 7 Segment LED Display Cathode Green 95mcd Right Side 25.4 mm

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 pack of 4 units)*

$25.36

(exc. GST)

$27.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 06 November 2026
  • Plus 200 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 4$6.34$25.36-
8 - 8$6.18$24.722%
12 +$6.088$24.353%

*price indicative

RS Stock No.:
877-0990
Mfr. Part No.:
SC10-21CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

14mm

Character Height

25.4mm

Common Connection

Cathode

Mount Type

Through Hole

External Height

10.5mm

External Width

24mm

External Depth

34mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

95mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

150mW

Forward Voltage

2.1V

Forward Current

30mA

Series

SC10

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 20.3 to 26.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy