KCSA39-123 Kingbright 1 7 Segment LED Display Anode Green 19mcd Right Side 10 mm
- RS Stock No.:
- 877-0817
- Mfr. Part No.:
- KCSA39-123
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$20.29
(exc. GST)
$22.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 348 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $5.073 | $20.29 |
*price indicative
- RS Stock No.:
- 877-0817
- Mfr. Part No.:
- KCSA39-123
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 9.8mm | |
| External Width | 15mm | |
| External Height | 3.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 19mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Series | KCSA39 | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 9.8mm | ||
External Width 15mm | ||
External Height 3.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 19mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Series KCSA39 | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Anode Green 19mcd Right Side 10 mm
- Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- KCSA03-123 Kingbright 1 7 Segment LED Display Anode Green 12mcd Right Side 7.6 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm
- KCSA56-123 Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm
- KCSA39-105 Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- KCDA02-123 Kingbright 2 7 Segment LED Display Anode Green 12mcd Right Side 5.1 mm
- KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
