Toshiba, TLP2662F(F) Photo IC Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 885-1216P
- Mfr. Part No.:
- TLP2662F(F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-1216P
- Mfr. Part No.:
- TLP2662F(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Photo IC | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 8 mA | |
| Isolation Voltage | 5000 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 3ns | |
| Series | TLP 2662F | |
| Special Features | Internal Noise Shield Provides Superior Common-Mode ReJection for Improved Noise Immunity, TLP2662 Consists of High-Intensity GaAlAs Infrared Light-Emitting Diodes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Photo IC | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 12ns | ||
Maximum Input Current 8 mA | ||
Isolation Voltage 5000 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 3ns | ||
Series TLP 2662F | ||
Special Features Internal Noise Shield Provides Superior Common-Mode ReJection for Improved Noise Immunity, TLP2662 Consists of High-Intensity GaAlAs Infrared Light-Emitting Diodes | ||
- COO (Country of Origin):
- TH
