KCSA56-123 Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 14.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$1,597.20

(exc. GST)

$1,756.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 1600$3.993$1,597.20-
2000 +$3.594$1,437.609%

*price indicative

RS Stock No.:
165-4316
Mfr. Part No.:
KCSA56-123
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mount Type

Surface

External Depth

12.4mm

External Height

3.8mm

External Width

19mm

Minimum Operating Temperature

-40°C

Luminous Intensity

25mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1V

Forward Current

30mA

Decimal Orientation

Right Side

Series

KCSA56

COO (Country of Origin):
CN

Kingbright Single Digit, 12.7 to 14.2mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy