Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- RS Stock No.:
- 165-4315
- Mfr. Part No.:
- KCSA39-105
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4315
- Mfr. Part No.:
- KCSA39-105
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mount Type | Surface | |
| External Depth | 9.8mm | |
| External Height | 3.8mm | |
| External Width | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 36mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Series | KCSA39 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mount Type Surface | ||
External Depth 9.8mm | ||
External Height 3.8mm | ||
External Width 15mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 36mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
Series KCSA39 | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- KCSA39-105 Kingbright 1 7 Segment LED Display Anode Red 36mcd Right Side 10 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- KCSA02-105 Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCSA56-105 Kingbright 1 7 Segment LED Display Anode Red 44mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 7.6 mm
